
1132-6157 | |
|---|---|
DigiKey Part Number | 1678-1132-6157-ND |
Manufacturer | |
Manufacturer Product Number | 1132-6157 |
Description | SMPM-XT FEMALE TO FEMALE BULLET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 12 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMPM Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMPM Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.582.01000 | kr.582.01 |
| 10 | kr.494.74800 | kr.4,947.48 |
| 25 | kr.463.79880 | kr.11,594.97 |
| 50 | kr.441.68620 | kr.22,084.31 |
| 100 | kr.420.63550 | kr.42,063.55 |
| Unit Price without VAT: | kr.582.01000 |
|---|---|
| Unit Price with VAT: | kr.727.51250 |



