
1132-4140 | |
|---|---|
DigiKey Part Number | 1678-1132-4140-ND |
Manufacturer | |
Manufacturer Product Number | 1132-4140 |
Description | COAX ADAPT SMPM TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-On, Snap-On |
Packaging Tray | Frequency - Max 65 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Beryllium Copper |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMPM Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) SMPM Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.781.28000 | kr.781.28 |
| 10 | kr.664.15900 | kr.6,641.59 |
| 25 | kr.622.61320 | kr.15,565.33 |
| 50 | kr.592.93700 | kr.29,646.85 |
| 100 | kr.564.67910 | kr.56,467.91 |
| Unit Price without VAT: | kr.781.28000 |
|---|---|
| Unit Price with VAT: | kr.976.60000 |


