
P61-200-S-A-I24-4.5V-C | |
|---|---|
DigiKey Part Number | 734-1207-ND |
Manufacturer | |
Manufacturer Product Number | P61-200-S-A-I24-4.5V-C |
Description | SENSOR 200PSI 1/4-18NPT W/TEMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 5V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Sealed Gauge | Maximum Pressure 600PSI (4136.85kPa) |
Operating Pressure 200PSI (1378.95kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.903.83700 | kr.9,038.37 |
| Unit Price without VAT: | kr.903.83700 |
|---|---|
| Unit Price with VAT: | kr.1,129.79625 |

