
P61-100-A-A-I12-5V-C | |
|---|---|
DigiKey Part Number | P61-100-A-A-I12-5V-C-ND |
Manufacturer | |
Manufacturer Product Number | P61-100-A-A-I12-5V-C |
Description | SENSOR 100PSIA 1/4 NPT W/TEMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Output 1 V ~ 5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style 12" Integral Harness |
Pressure Type Absolute | Maximum Pressure 300PSI (2068.43kPa) |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,066.85700 | kr.10,668.57 |
| Unit Price without VAT: | kr.1,066.85700 |
|---|---|
| Unit Price with VAT: | kr.1,333.57125 |

