
P51-750-S-B-P-4.5V-000-000 | |
|---|---|
DigiKey Part Number  | P51-750-S-B-P-4.5V-000-000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | P51-750-S-B-P-4.5V-000-000  | 
Description  | SENSOR 750PSI 1/8-27NPT .5-4.5V  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Pressure Sensor 750PSI (5171.07kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol SSI Technologies  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Applications  | Industrial Automation  | |
Pressure Type  | Sealed Gauge  | |
Operating Pressure  | 750PSI (5171.07kPa)  | |
Output Type  | Analog Voltage  | |
Output  | 0.5 V ~ 4.5 V  | |
Accuracy  | ±0.5%  | |
Voltage - Supply  | 5V  | |
Port Size  | Male - 1/8" (3.18mm) NPT  | |
Port Style  | Threaded  | |
Features  | Amplified Output, Temperature Compensated  | |
Termination Style  | Packard, 3 Pin  | |
Maximum Pressure  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Package / Case  | Cylinder  | |
Supplier Device Package  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | kr.679.79600 | kr.3,398.98 | 
| Unit Price without VAT: | kr.679.79600 | 
|---|---|
| Unit Price with VAT: | kr.849.74500 | 





