
| P51-300-A-A-P-5V-000-000 | |
|---|---|
| DigiKey Part Number | P51-300-A-A-P-5V-000-000-ND | 
| Manufacturer | |
| Manufacturer Product Number | P51-300-A-A-P-5V-000-000 | 
| Description | SENSOR 300PSI 1/4-18 NPT 1-5V | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Absolute Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol SSI Technologies | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Applications | Industrial Automation | |
| Pressure Type | Absolute | |
| Operating Pressure | 300PSI (2068.43kPa) | |
| Output Type | Analog Voltage | |
| Output | 1 V ~ 5 V | |
| Accuracy | ±0.5% | |
| Voltage - Supply | 8V ~ 30V | |
| Port Size | Male - 1/4" (6.35mm) NPT | |
| Port Style | Threaded | |
| Features | Amplified Output, Temperature Compensated | |
| Termination Style | Packard, 3 Pin | |
| Maximum Pressure | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Package / Case | Cylinder | |
| Supplier Device Package | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | kr.679.79600 | kr.3,398.98 | 
| Unit Price without VAT: | kr.679.79600 | 
|---|---|
| Unit Price with VAT: | kr.849.74500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark