
| P51-2000-S-I-P-4.5OVP-000-000 | |
|---|---|
| DigiKey Part Number | P51-2000-S-I-P-4.5OVP-000-000-ND | 
| Manufacturer | |
| Manufacturer Product Number | P51-2000-S-I-P-4.5OVP-000-000 | 
| Description | SENSOR 2000PSI 7/16-20 UNF 4.5V | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Pressure Sensor 2000PSI (13789.51kPa) Sealed Gauge Male - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol SSI Technologies | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Applications | Industrial Automation | |
| Pressure Type | Sealed Gauge | |
| Operating Pressure | 2000PSI (13789.51kPa) | |
| Output Type | Analog Voltage | |
| Output | 0.5 V ~ 4.5 V | |
| Accuracy | ±0.5% | |
| Voltage - Supply | 5V | |
| Port Size | Male - 7/16" (11.11mm) UNF | |
| Port Style | Threaded | |
| Features | Amplified Output, Temperature Compensated | |
| Termination Style | Packard, 3 Pin | |
| Maximum Pressure | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Package / Case | Cylinder | |
| Supplier Device Package | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | kr.679.79600 | kr.3,398.98 | 
| Unit Price without VAT: | kr.679.79600 | 
|---|---|
| Unit Price with VAT: | kr.849.74500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark