
P51-1000-S-B-I36-20MA-000000 | |
|---|---|
DigiKey Part Number | 734-1119-ND |
Manufacturer | |
Manufacturer Product Number | P51-1000-S-B-I36-20MA-000000 |
Description | SENSOR 1000PSIS 1/8NPT 20MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer Amphenol SSI Technologies | Accuracy ±0.5% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - 1/8" (3.18mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Sealed Gauge | Termination Style Cable 3' |
Operating Pressure 1000PSI (6894.76kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Current | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.618.59000 | kr.618.59 |
| 5 | kr.574.11200 | kr.2,870.56 |
| 10 | kr.557.54000 | kr.5,575.40 |
| 25 | kr.537.70560 | kr.13,442.64 |
| 50 | kr.524.12780 | kr.26,206.39 |
| 100 | kr.511.66080 | kr.51,166.08 |
| Unit Price without VAT: | kr.618.59000 |
|---|---|
| Unit Price with VAT: | kr.773.23750 |

