
P51-100-G-A-I36-4.5V-000-000 | |
|---|---|
DigiKey Part Number | 734-1002-ND |
Manufacturer | |
Manufacturer Product Number | P51-100-G-A-I36-4.5V-000-000 |
Description | SENSOR 100PSIG 1/4NPT 4.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable 3' | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.882.81000 | kr.882.81 |
| 5 | kr.822.60800 | kr.4,113.04 |
| 10 | kr.800.16100 | kr.8,001.61 |
| 25 | kr.773.28800 | kr.19,332.20 |
| 50 | kr.754.88740 | kr.37,744.37 |
| Unit Price without VAT: | kr.882.81000 |
|---|---|
| Unit Price with VAT: | kr.1,103.51250 |


