MG-300-A-MD-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol SSI Technologies
In Stock: 0
Unit Price: kr.1,185.33000
Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, LCD Display Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG-300-A-MD-R

DigiKey Part Number
734-1140-ND
Manufacturer
Manufacturer Product Number
MG-300-A-MD-R
Description
SENSOR DIGITAL GAUGE 300PSI LCD
Customer Reference
Detailed Description
Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA, LCD Display Module Box with Display
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SSI Technologies
Series
Packaging
Box
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
300PSI (2068.43kPa)
Output Type
Wheatstone Bridge
Output
4 mA ~ 20 mA, LCD Display
Accuracy
±0.25%
Voltage - Supply
12V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
900PSI (6205.28kPa)
Operating Temperature
-10°C ~ 60°C
Package / Case
Module Box with Display
Supplier Device Package
MediaGauge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes