
| USB3CFTVKEY616ZNCAP | |
|---|---|
| DigiKey Part Number | 623-USB3CFTVKEY616ZNCAP-ND | 
| Manufacturer | |
| Manufacturer Product Number | USB3CFTVKEY616ZNCAP | 
| Description | USB FLASH DRIVE 16GB USB 3.0 | 
| Customer Reference | |
| Detailed Description | USB Flash Drive 16GB USB 3.0 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Memory Size | ||
| Memory Type | - | |
| Type | ||
| Speed - Read | - | |
| Speed - Write | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Size / Dimension | - | |
| Weight | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark