Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJF71RAG

DigiKey Part Number
RJF71RAG-ND
Manufacturer
Manufacturer Product Number
RJF71RAG
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
EDA/CAD Models
RJF71RAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Box
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Circular Bayonet Coupling
Ingress Protection
-
Mounting Type
Panel Mount, Bulkhead, Right Angle
Mounting Feature
Front Side Nut
Ratings
Cat5e
Shielding
Shielded
Shell Material, Finish
Olive Drab Cadmium Plating
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
10kr.607.96800kr.6,079.68
Manufacturers Standard Package
Unit Price without VAT:kr.607.96800
Unit Price with VAT:kr.759.96000