
MHDAS2M004AE01 | |
|---|---|
DigiKey Part Number | 1178-MHDAS2M004AE01-ND |
Manufacturer | |
Manufacturer Product Number | MHDAS2M004AE01 |
Description | MICRO HDAS 4 MALE CRIMP CONTACTS |
Customer Reference | |
Detailed Description | 4 Position Rectangular Header Connector Crimp Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | MHDAS2M004AE01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Socapex | Fastening Type Threaded |
Series | Cable Termination Crimp |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Header | Features Guide Pin, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 29.5µin (0.75µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.621.89000 | kr.621.89 |
| 10 | kr.556.72200 | kr.5,567.22 |
| Unit Price without VAT: | kr.621.89000 |
|---|---|
| Unit Price with VAT: | kr.777.36250 |

