
MHDAS2F016YDE50 | |
|---|---|
DigiKey Part Number | 1178-MHDAS2F016YDE50-ND |
Manufacturer | |
Manufacturer Product Number | MHDAS2F016YDE50 |
Description | MICRO HDAS 16 FEMALE STRAIGHT PC |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MHDAS2F016YDE50 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.213" (5.40mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -65°C ~ 150°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Jackscrews, Mating Flange, Mounting Flange |
Number of Positions Loaded All | Current Rating (Amps) 3A per Contact |
Pitch - Mating | Voltage Rating 750V |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.539.60000 | kr.539.60 |
| 10 | kr.458.68000 | kr.4,586.80 |
| Unit Price without VAT: | kr.539.60000 |
|---|---|
| Unit Price with VAT: | kr.674.50000 |



