


TN02 015 0052 1 | |
|---|---|
DigiKey Part Number | 889-TN0201500521TR-ND - Tape & Reel (TR) 889-TN0201500521CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN02 015 0052 1 |
Description | CONTACT SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Size 1.5mm Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 1.5mm |
Manufacturer Amphenol Tuchel Industrial | Wire Gauge or Range - AWG 24-28 AWG |
Series | Wire Gauge or Range - mm² 0.09 ~ 0.25mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Termination Crimp |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Base Product Number |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.60100 | kr.36.01 |
| 25 | kr.3.37560 | kr.84.39 |
| 50 | kr.3.21320 | kr.160.66 |
| 100 | kr.3.05970 | kr.305.97 |
| 250 | kr.2.86796 | kr.716.99 |
| 500 | kr.2.73090 | kr.1,365.45 |
| 1.000 | kr.2.60035 | kr.2,600.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.47622 | kr.4,952.44 |
| 4.000 | kr.2.35804 | kr.9,432.16 |
| 6.000 | kr.2.29155 | kr.13,749.30 |
| 10.000 | kr.2.21048 | kr.22,104.80 |
| 14.000 | kr.2.15866 | kr.30,221.24 |
| 20.000 | kr.2.10506 | kr.42,101.20 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |














