


T 3636 000 | |
|---|---|
DigiKey Part Number | T3636000-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3636 000 |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 12 | Features Strain Relief |
Shell Size - Insert M16-12 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.39000 | kr.155.39 |
| 10 | kr.132.05000 | kr.1,320.50 |
| 25 | kr.123.78200 | kr.3,094.55 |
| 50 | kr.117.87580 | kr.5,893.79 |
| 100 | kr.112.25290 | kr.11,225.29 |
| 250 | kr.105.23232 | kr.26,308.08 |
| 500 | kr.100.21702 | kr.50,108.51 |
| Unit Price without VAT: | kr.155.39000 |
|---|---|
| Unit Price with VAT: | kr.194.23750 |




