
SS24M1N | |
|---|---|
DigiKey Part Number | SS24M1N-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS24M1N |
Description | CONTACT SOCKET 24-26AWG 16 NCKL |
Customer Reference | |
Detailed Description | Socket Contact 24-26 AWG Size 16 Crimp Nickel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |


