


SS20M2F | |
|---|---|
DigiKey Part Number | 889-3460-2-ND - Tape & Reel (TR) 889-3460-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS20M2F |
Description | CONTACT SOCKET 20-22AWG SZ16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS20M2F Models |
Category | Wire Gauge or Range - AWG 20-22 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.34 ~ 0.5mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Contact Finish Thickness Flash |
Contact Type Socket | Features Insulation Support |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.47400 | kr.34.74 |
| 25 | kr.3.25880 | kr.81.47 |
| 50 | kr.3.10280 | kr.155.14 |
| 100 | kr.2.95380 | kr.295.38 |
| 250 | kr.2.76856 | kr.692.14 |
| 500 | kr.2.63630 | kr.1,318.15 |
| 1.000 | kr.2.51032 | kr.2,510.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.32304 | kr.6,969.12 |
| 6.000 | kr.2.21220 | kr.13,273.20 |
| 9.000 | kr.2.14983 | kr.19,348.47 |
| 15.000 | kr.2.07378 | kr.31,106.70 |
| 21.000 | kr.2.02517 | kr.42,528.57 |
| 30.000 | kr.1.97491 | kr.59,247.30 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |













