
SS12A1T-10 | |
|---|---|
DigiKey Part Number | 889-SS12A1T-10TR-ND - Tape & Reel (TR) 889-SS12A1T-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS12A1T-10 |
Description | CONN SOCKET 10AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 10 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SS12A1T-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.2.47700 | kr.24.77 |
| 25 | kr.2.32440 | kr.58.11 |
| 50 | kr.2.21180 | kr.110.59 |
| 100 | kr.2.10620 | kr.210.62 |
| 250 | kr.1.97428 | kr.493.57 |
| 500 | kr.1.87980 | kr.939.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.79002 | kr.1,790.02 |
| 2.000 | kr.1.70455 | kr.3,409.10 |
| 3.000 | kr.1.65645 | kr.4,969.35 |
| 5.000 | kr.1.59780 | kr.7,989.00 |
| 7.000 | kr.1.56032 | kr.10,922.24 |
| 10.000 | kr.1.52155 | kr.15,215.50 |
| 25.000 | kr.1.42636 | kr.35,659.00 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |





