Pin Contact 24-26 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 24-26 AWG Size 20 Crimp Gold
ecomate® Family Overview

SP24W2G10

DigiKey Part Number
889-SP24W2G10TR-ND - Tape & Reel (TR)
889-SP24W2G10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SP24W2G10
Description
CONTACT PIN 24-26AWG SZ20 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 24-26 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
SP24W2G10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
24-26 AWG
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - mm²
0.14 ~ 0.25mm²
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Stamped
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Pin
Features
Insulation Support
Contact Size
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.6.77100kr.67.71
25kr.6.34760kr.158.69
50kr.6.04460kr.302.23
100kr.5.75480kr.575.48
250kr.5.39432kr.1,348.58
500kr.5.13666kr.2,568.33
1.000kr.4.89137kr.4,891.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.52665kr.13,579.95
6.000kr.4.31073kr.25,864.38
9.000kr.4.18927kr.37,703.43
15.000kr.4.04113kr.60,616.95
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750