8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTS6BS12N8SHEC03R

DigiKey Part Number
889-RTS6BS12N8SHEC03R-ND
Manufacturer
Manufacturer Product Number
RTS6BS12N8SHEC03R
Description
PLUG, END CAP, JAM NUT, 8 POSITI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Primary Material
Plastic
Series
Shell Material
Thermoplastic
Packaging
Box
Housing Color
Black
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Backshell, Coupling Nut
Number of Positions
8
Shielding
Unshielded
Shell Size - Insert
12-8
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTS6BS12N8S03Amphenol Sine Systems Corp170889-1388-NDkr.101.25000Parametric Equivalent
RTS6BS12N8SHEC03Amphenol Sine Systems Corp36889-3164-NDkr.85.15000Parametric Equivalent
In-Stock: 42
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.81.34000kr.81.34
10kr.69.12500kr.691.25
25kr.64.79480kr.1,619.87
50kr.61.70220kr.3,085.11
100kr.58.75720kr.5,875.72
250kr.55.08092kr.13,770.23
500kr.52.45450kr.26,227.25
1.000kr.49.95425kr.49,954.25
Manufacturers Standard Package
Unit Price without VAT:kr.81.34000
Unit Price with VAT:kr.101.67500