23 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTS1BS18N23SHEC03R

DigiKey Part Number
889-RTS1BS18N23SHEC03R-ND
Manufacturer
Manufacturer Product Number
RTS1BS18N23SHEC03R
Description
RECEPTACLE, INLINE, 23 POSITION,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Primary Material
Plastic
Series
Shell Material
Thermoplastic
Packaging
Box
Housing Color
Black
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Backshell
Number of Positions
23
Shielding
Unshielded
Shell Size - Insert
18-23
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.109.43000kr.109.43
10kr.92.98200kr.929.82
25kr.87.15960kr.2,178.99
50kr.83.00080kr.4,150.04
100kr.79.04080kr.7,904.08
250kr.74.09560kr.18,523.90
500kr.70.56356kr.35,281.78
Manufacturers Standard Package
Unit Price without VAT:kr.109.43000
Unit Price with VAT:kr.136.78750