8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTS1BS12N8PHEC03R

DigiKey Part Number
889-RTS1BS12N8PHEC03R-ND
Manufacturer
Manufacturer Product Number
RTS1BS12N8PHEC03R
Description
RECEPTACLE, INLINE, 8 POSITION,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Primary Material
Plastic
Series
Shell Material
Thermoplastic
Packaging
Box
Housing Color
Black
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
Backshell
Number of Positions
8
Shielding
Unshielded
Shell Size - Insert
12-8
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTS1BS12N8P03Amphenol Sine Systems Corp75889-3223-NDkr.101.12000Parametric Equivalent
In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.74.81000kr.74.81
10kr.63.55200kr.635.52
25kr.59.56800kr.1,489.20
50kr.56.72400kr.2,836.20
100kr.54.01680kr.5,401.68
250kr.50.63680kr.12,659.20
500kr.48.22204kr.24,111.02
1.000kr.45.92341kr.45,923.41
Manufacturers Standard Package
Unit Price without VAT:kr.74.81000
Unit Price with VAT:kr.93.51250