4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

RTS1BS10N4SHEC03

DigiKey Part Number
889-RTS1BS10N4SHEC03-ND
Manufacturer
Manufacturer Product Number
RTS1BS10N4SHEC03
Description
RECEPTACLE, INLINE, 4 POSITION,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
RTS1BS10N4SHEC03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Thermoplastic
Series
Housing Color
Black
Packaging
Bag
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Female Sockets
Note
Contacts Sold Separately
Number of Positions
4
Includes
4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal
Shell Size - Insert
10-4
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.75.13000kr.75.13
10kr.63.86900kr.638.69
25kr.59.86480kr.1,496.62
50kr.57.00680kr.2,850.34
100kr.54.28630kr.5,428.63
250kr.50.88940kr.12,722.35
500kr.48.46270kr.24,231.35
1.000kr.46.15254kr.46,152.54
Manufacturers Standard Package
Unit Price without VAT:kr.75.13000
Unit Price with VAT:kr.93.91250