
RT0S-12CG-NS2 | |
---|---|
DigiKey Part Number | 889-RT0S-12CG-NS2-ND |
Manufacturer | |
Manufacturer Product Number | RT0S-12CG-NS2 |
Description | CABLE GRP 6-10.5MM 11/16-24 ZINC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc Alloy, Nickel Plated 11/16-24 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.413" (10.50mm) | |
Thread Size | 11/16-24 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc Alloy, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.97.09000 | kr.97.09 |
10 | kr.82.49600 | kr.824.96 |
25 | kr.77.32720 | kr.1,933.18 |
50 | kr.73.63580 | kr.3,681.79 |
100 | kr.70.12160 | kr.7,012.16 |
250 | kr.65.73464 | kr.16,433.66 |
500 | kr.62.60044 | kr.31,300.22 |
1.000 | kr.59.61677 | kr.59,616.77 |
Unit Price without VAT: | kr.97.09000 |
---|---|
Unit Price with VAT: | kr.121.36250 |