
RT072235PNH03 | |
|---|---|
DigiKey Part Number | 889-RT072235PNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT072235PNH03 |
Description | JAM NUT RECPT, PIN WITH SILICONE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing |
Category | Shell Material Zinc Alloy |
Manufacturer Amphenol Sine Systems Corp | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Shell Size - Insert 22-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.139.13130 | kr.13,913.13 |
| Unit Price without VAT: | kr.139.13130 |
|---|---|
| Unit Price with VAT: | kr.173.91413 |

