
RT072028PNHEC03R | |
|---|---|
DigiKey Part Number | 889-RT072028PNHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RT072028PNHEC03R |
Description | RECEPTACLE, JAM NUT, 28 POSITION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RT072028PNHEC03R Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 28 | Shielding Shielded |
Shell Size - Insert 20-28 | Note Contacts Sold Separately |
Contact Type Crimp | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Contact Size 16 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.256.96000 | kr.256.96 |
| 10 | kr.218.38800 | kr.2,183.88 |
| 25 | kr.204.71880 | kr.5,117.97 |
| 50 | kr.194.95240 | kr.9,747.62 |
| 100 | kr.185.65680 | kr.18,565.68 |
| 250 | kr.174.04772 | kr.43,511.93 |
| Unit Price without VAT: | kr.256.96000 |
|---|---|
| Unit Price with VAT: | kr.321.20000 |

















