
RT061619SNHEC03 | |
|---|---|
DigiKey Part Number | 889-RT061619SNHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RT061619SNHEC03 |
Description | PLUG, 19 POSITION, FEMALE, SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | 16-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.194.79000 | kr.194.79 |
| 10 | kr.165.56500 | kr.1,655.65 |
| 25 | kr.155.20000 | kr.3,880.00 |
| 50 | kr.147.79660 | kr.7,389.83 |
| 100 | kr.140.74670 | kr.14,074.67 |
| 250 | kr.131.94508 | kr.32,986.27 |
| 500 | kr.126.74250 | kr.63,371.25 |
| Unit Price without VAT: | kr.194.79000 |
|---|---|
| Unit Price with VAT: | kr.243.48750 |

