RT06128PNHEC03 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 136
Unit Price: kr.138.02000
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: kr.114.33180
Datasheet
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT06128PNHEC03

DigiKey Part Number
889-RT06128PNHEC03-ND
Manufacturer
Manufacturer Product Number
RT06128PNHEC03
Description
PLUG, 8 POSITION, MALE, SHELL SI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RT06128PNHEC03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Box
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
Coupling Nut
Number of Positions
8
Shielding
Shielded
Shell Size - Insert
12-8
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT06128PNHAmphenol Sine Systems Corp136889-1145-NDkr.138.02000Parametric Equivalent
RT06128PNH03Amphenol Sine Systems Corp0889-RT06128PNH03-NDkr.114.33180Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.192.67000kr.192.67
10kr.163.77500kr.1,637.75
25kr.153.52200kr.3,838.05
50kr.146.19660kr.7,309.83
100kr.139.22450kr.13,922.45
250kr.130.51752kr.32,629.38
500kr.124.29710kr.62,148.55
Manufacturers Standard Package
Unit Price without VAT:kr.192.67000
Unit Price with VAT:kr.240.83750