
RT001412SNHECR | |
|---|---|
DigiKey Part Number | 889-RT001412SNHECR-ND |
Manufacturer | |
Manufacturer Product Number | RT001412SNHECR |
Description | RECEPTACLE, SQUARE FLANGE, 12 PO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | RT001412SNHECR Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Features Cap (Cover) |
Shell Size - Insert 14-12 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.21000 | kr.147.21 |
| 10 | kr.125.13300 | kr.1,251.33 |
| 25 | kr.117.29520 | kr.2,932.38 |
| 50 | kr.111.69680 | kr.5,584.84 |
| 100 | kr.106.36870 | kr.10,636.87 |
| 250 | kr.99.71552 | kr.24,928.88 |
| 500 | kr.94.96268 | kr.47,481.34 |
| Unit Price without VAT: | kr.147.21000 |
|---|---|
| Unit Price with VAT: | kr.184.01250 |

