4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT00104PNH03

DigiKey Part Number
889-RT00104PNH03-ND
Manufacturer
Manufacturer Product Number
RT00104PNH03
Description
WALL MTG RECPT, PIN WITH SILICON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
N (Normal)
Series
Shell Material
Zinc Alloy
Packaging
Bag
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
4
Shielding
Shielded
Shell Size - Insert
10-4
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT00104PNHAmphenol Sine Systems Corp47889-1154-NDkr.72.78000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.71.20000kr.71.20
10kr.60.47700kr.604.77
25kr.56.68960kr.1,417.24
50kr.53.98380kr.2,699.19
100kr.51.40660kr.5,140.66
250kr.48.18984kr.12,047.46
500kr.45.89184kr.22,945.92
1.000kr.43.70416kr.43,704.16
Manufacturers Standard Package
Unit Price without VAT:kr.71.20000
Unit Price with VAT:kr.89.00000