
RJXS8FG5T | |
|---|---|
DigiKey Part Number | 889-RJXS8FG5T-ND |
Manufacturer | |
Manufacturer Product Number | RJXS8FG5T |
Description | XLRNET D TYPE FEEDTHROUGH CAT5E |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Dust Cap | |
Ingress Protection | IP54 | |
Mounting Type | Panel Mount, Flange | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic, Glass Filled | |
Shield Material | Brass | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.91000 | kr.111.91 |
| 10 | kr.95.07900 | kr.950.79 |
| 25 | kr.89.12360 | kr.2,228.09 |
| 50 | kr.84.87040 | kr.4,243.52 |
| 100 | kr.80.82110 | kr.8,082.11 |
| Unit Price without VAT: | kr.111.91000 |
|---|---|
| Unit Price with VAT: | kr.139.88750 |





