



P29043 | |
|---|---|
DigiKey Part Number | 889-2439-ND |
Manufacturer | |
Manufacturer Product Number | P29043 |
Description | CONN DUST COVER M35 SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M35 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | M35 Female Trunk Connector, External Threads | |
Shell Size - Insert | M35 | |
Material | Aluminum | |
Features | Dust Tight, Waterproof | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.34000 | kr.110.34 |
| 10 | kr.93.79800 | kr.937.98 |
| 30 | kr.86.95900 | kr.2,608.77 |
| Unit Price without VAT: | kr.110.34000 |
|---|---|
| Unit Price with VAT: | kr.137.92500 |

