



P29000-M2 | |
|---|---|
DigiKey Part Number | 889-2405-ND |
Manufacturer | |
Manufacturer Product Number | P29000-M2 |
Description | CIRC CBL 3POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 1 3/8" (M35) | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.743.37000 | kr.743.37 |
| 10 | kr.631.90800 | kr.6,319.08 |
| 25 | kr.592.37680 | kr.14,809.42 |
| 50 | kr.564.14080 | kr.28,207.04 |
| 100 | kr.543.33800 | kr.54,333.80 |
| Unit Price without VAT: | kr.743.37000 |
|---|---|
| Unit Price with VAT: | kr.929.21250 |



