




P28968 | |
|---|---|
DigiKey Part Number | 889-2390-ND |
Manufacturer | |
Manufacturer Product Number | P28968 |
Description | CONN T-ADPT 4P-4/4P F-F/M INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4/4 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M22 | |
Shell Size - Insert (Convert To) | M35 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 15A | |
Voltage Rating | 600VAC/DC | |
Operating Temperature | -40°C ~ 90°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.611.52000 | kr.611.52 |
| 10 | kr.519.82700 | kr.5,198.27 |
| 30 | kr.481.08367 | kr.14,432.51 |
| 50 | kr.464.07160 | kr.23,203.58 |
| 100 | kr.443.28000 | kr.44,328.00 |
| Unit Price without VAT: | kr.611.52000 |
|---|---|
| Unit Price with VAT: | kr.764.40000 |

