
MP-4164-25S-C | |
|---|---|
DigiKey Part Number | 889-MP-4164-25S-C-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-4164-25S-C |
Description | CONN PLUG FMALE 25POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Circular Connector Plug, Female Sockets Crimp, Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum Die Cast |
Mfr | Shell Finish Black |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut, Dust Cap |
Number of Positions 25 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 13A |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp, Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation Keyed | Applications Audio, Lighting |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.816.82280 | kr.81,682.28 |
| Unit Price without VAT: | kr.816.82280 |
|---|---|
| Unit Price with VAT: | kr.1,021.02850 |

