
MP-4102-54P-C | |
|---|---|
DigiKey Part Number | 889-MP-4102-54P-C-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-4102-54P-C |
Description | CONN RCPT MALE 54POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Receptacle, Male Pins Crimp, Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum Die Cast |
Mfr | Shell Finish Black |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Dust Cap |
Number of Positions 54 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 13A |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp, Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation Keyed | Applications Audio, Lighting |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,074.58200 | kr.26,864.55 |
| Unit Price without VAT: | kr.1,074.58200 |
|---|---|
| Unit Price with VAT: | kr.1,343.22750 |

