
MP-4102-19P | |
|---|---|
DigiKey Part Number | 889-MP-4102-19P-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-4102-19P |
Description | CONN RCPT MALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Crimp, Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum Die Cast |
Mfr | Shell Finish Black |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Brass |
Termination Crimp, Solder | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Audio, Lighting |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.416.08340 | kr.41,608.34 |
| Unit Price without VAT: | kr.416.08340 |
|---|---|
| Unit Price with VAT: | kr.520.10425 |

