MC1UPN0802 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: kr.524.78780
Datasheet
MC1UPN0801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1UPN0802

DigiKey Part Number
889-MC1UPN0802-ND
Manufacturer
Manufacturer Product Number
MC1UPN0802
Description
8 POSITION STRAIGHT PLUG, CHECKM
Customer Reference
Detailed Description
8 (4 + 4 Power) Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
8 (4 + 4 Power)
Shell Size - Insert
M40-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.0mm (4), 3.6mm (4)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.