MB1RJN0801 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 190
Unit Price: kr.200.79000
Datasheet
8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle
Motiongrade™ M23 and M40 Series

MB1RJN0801

DigiKey Part Number
MB1RJN0801-ND
Manufacturer
Manufacturer Product Number
MB1RJN0801
Description
CONN RCPT HSNG MALE 8POS PNL MT
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Amphenol Sine Systems Corp
Orientation
Keyed
Series
Shell Material
Zinc Die Cast
Packaging
Box
Shell Finish
Nickel
Part Status
Obsolete
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
8 (4 + 3 Power + PE)
Shielding
Shielded
Shell Size - Insert
M23-8
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
1.0mm (4), 2.0mm (4)
Contact Shape
Circular
Mounting Type
Panel Mount, Right Angle
Operating Temperature
-20°C ~ 130°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB7RJN0801Amphenol Sine Systems Corp190MB7RJN0801-NDkr.200.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes