
FLS710N3P03 | |
|---|---|
DigiKey Part Number | 889-FLS710N3P03-ND |
Manufacturer | |
Manufacturer Product Number | FLS710N3P03 |
Description | 3 POSITION JAM NUT RECEPTACLE, P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS710N3P03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 10-3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.93000 | kr.69.93 |
| 10 | kr.62.96300 | kr.629.63 |
| 25 | kr.59.31200 | kr.1,482.80 |
| 50 | kr.57.79040 | kr.2,889.52 |
| 100 | kr.56.27000 | kr.5,627.00 |
| 250 | kr.50.18668 | kr.12,546.67 |
| 500 | kr.47.14500 | kr.23,572.50 |
| 1.000 | kr.41.67016 | kr.41,670.16 |
| Unit Price without VAT: | kr.69.93000 |
|---|---|
| Unit Price with VAT: | kr.87.41250 |




