3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS6BS14N3P03

DigiKey Part Number
889-FLS6BS14N3P03-ND
Manufacturer
Manufacturer Product Number
FLS6BS14N3P03
Description
3 POSITION PLUG, PIN, SHELL SIZE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
FLS6BS14N3P03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Primary Material
Plastic
Series
Shell Material
Thermoplastic
Packaging
Bag
Housing Color
Black
Part Status
Active
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
Backshell, Coupling Nut
Number of Positions
3
Shielding
Unshielded
Shell Size - Insert
14-3
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
8
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.97.64000kr.97.64
10kr.86.53500kr.865.35
25kr.83.20360kr.2,080.09
50kr.79.87640kr.3,993.82
100kr.75.43840kr.7,543.84
250kr.68.78216kr.17,195.54
500kr.64.34454kr.32,172.27
1.000kr.59.01950kr.59,019.50
Manufacturers Standard Package
Unit Price without VAT:kr.97.64000
Unit Price with VAT:kr.122.05000