FLS014N4PHEC03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS014N4PHEC03

DigiKey Part Number
889-FLS014N4PHEC03-ND
Manufacturer
Manufacturer Product Number
FLS014N4PHEC03
Description
4 POSITION SQUARE FLANGE RECEPTA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
14-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Cap (Cover)
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.89.02000kr.89.02
10kr.78.90600kr.789.06
25kr.75.87080kr.1,896.77
50kr.72.83580kr.3,641.79
100kr.68.78980kr.6,878.98
250kr.62.72024kr.15,680.06
500kr.58.67366kr.29,336.83
1.000kr.53.81798kr.53,817.98
Manufacturers Standard Package
Unit Price without VAT:kr.89.02000
Unit Price with VAT:kr.111.27500