10 (8 + 2) Position Card Connector Smart Card Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C70210M0085142

DigiKey Part Number
361-1003-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C70210M0085142
Description
CONN SMART CARD PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Smart Card Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Connector
Manufacturer
Amphenol Tuchel Industrial
Insertion, Removal Method
Push In, Pull Out
Series
Mounting Type
Panel Mount
Packaging
Tray
Features
Assembly with Cable, Switch
Part Status
Active
Height Above Board
0.665" (16.90mm)
Card Type
Smart Card
Mounting Feature
Normal, Standard - Top
Number of Positions
10 (8 + 2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.388.01000kr.388.01
10kr.329.82600kr.3,298.26
25kr.309.18400kr.7,729.60
50kr.294.43840kr.14,721.92
147kr.272.89388kr.40,115.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.388.01000
Unit Price with VAT:kr.485.01250