
C360G01141E2Z | |
|---|---|
DigiKey Part Number | 889-2505-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C360G01141E2Z |
Description | RADSOK HOUSING |
Customer Reference | |
Detailed Description | Position Housing Connector Female, Receptacle |
Datasheet | Datasheet |
Category | Terminal Type Crimp on Receptacle |
Manufacturer Amphenol Tuchel Industrial | Gender Female, Receptacle |
Series | For Use With/Related Products Radsok® Terminals |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Note Contacts Sold Separately |
Style Housing | Base Product Number |

