
C146S16002G8 | |
|---|---|
DigiKey Part Number | C146S16002G8-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146S16002G8 |
Description | FRAME FIXED FMALE SZE16 FOR 5MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Module Female Heavy Duty Docking, Carrier Shell Frame Size E16 Black |
Datasheet | Datasheet |
Category | Gender Female |
Manufacturer Amphenol Tuchel Industrial | Size E16 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Part Status Active | Color Black |
Number of Modules 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.48.52510 | kr.4,852.51 |
| Unit Price without VAT: | kr.48.52510 |
|---|---|
| Unit Price with VAT: | kr.60.65638 |

