
| C14610N0256002 | |
|---|---|
| DigiKey Part Number | C14610N0256002-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | C14610N0256002 | 
| Description | CONN BASE SIDE ENTRY SZA16 M25 | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | Base - Box Mount Connector Side Entry M25 A16 IP65 - Dust Tight, Water Resistant | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Base - Box Mount | |
| Style | Side Entry | |
| Size | A16 | |
| Lock Location | Locking Clip (1) on Base Bottom | |
| Thread Size | M25 | |
| Size / Dimension | 3.976" L x 1.969" W x 2.244" H (101.00mm x 50.00mm x 57.00mm) | |
| Housing Color | - | |
| Features | Feed Through | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Housing Material | Aluminum Alloy, Die Cast | |
| Housing Finish | - | |
| Operating Temperature | -40°C ~ 100°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.133.83000 | kr.1,338.30 | 
| Unit Price without VAT: | kr.133.83000 | 
|---|---|
| Unit Price with VAT: | kr.167.28750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark