
C14610N0166021 | |
|---|---|
DigiKey Part Number | C14610N0166021-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610N0166021 |
Description | CONN BASE SIDE ENTRY SZE16 M25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 E16 IP65 - Dust Tight, Water Resistant |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M25 |
Series | Size / Dimension 4.606" L x 2.244" W x 2.520" H (117.00mm x 57.00mm x 64.00mm) |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 100°C |
Size E16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.173.40160 | kr.8,670.08 |
| Unit Price without VAT: | kr.173.40160 |
|---|---|
| Unit Price with VAT: | kr.216.75200 |






