
C14610N0066062 | |
---|---|
DigiKey Part Number | C14610N0066062-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610N0066062 |
Description | CONN BASE SIDE ENTRY SZE6 M32 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 E6 IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | E6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.307" L x 2.126" W x 2.913" H (84.00mm x 54.00mm x 74.00mm) | |
Housing Color | - | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | kr.239.90520 | kr.11,995.26 |
Unit Price without VAT: | kr.239.90520 |
---|---|
Unit Price with VAT: | kr.299.88150 |