
C14610F0156072 | |
|---|---|
DigiKey Part Number | C14610F0156072-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610F0156072 |
Description | CONN BASE SIDE ENTRY SZA10 PG16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 A10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size PG16 |
Series | Size / Dimension 3.307" L x 1.969" W x 2.047" H (84.00mm x 50.00mm x 52.00mm) |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 100°C |
Size A10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.170.66800 | kr.6,826.72 |
| Unit Price without VAT: | kr.170.66800 |
|---|---|
| Unit Price with VAT: | kr.213.33500 |

